Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51065-0300

Conn Housing F 3 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 3 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Search Keywords: 510650300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51065-0300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51065-0300 RoHS compliant?
Yes, 51065-0300 is RoHS compliant.
What is the lead time for 51065-0300?
The standard lead time for 51065-0300 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,899
Can Ship immediately
Minimum Order Quantity:
2000
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0559
17,000
$0.0510
80,000
$0.0508
160,000
$0.0507
400,000
$0.0506
800,000 +
$0.0504
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!