Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51065-0200

Conn Housing F 2 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 2 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Search Keywords: 510650200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51065-0200
Alias/AKA: 0510650200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51065-0200 RoHS compliant?
Yes, 51065-0200 is RoHS compliant.
What is the lead time for 51065-0200?
The standard lead time for 51065-0200 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229,283
Can Ship immediately
Minimum Order Quantity:
2000
19 Weeks can ship 3/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0477
2,000
$0.0434
16,000
$0.0390
32,000
$0.0377
90,000
$0.0352
200,000 +
$0.0345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!