Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51047-0900

Conn Housing M 9 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 9 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
Search Keywords: 510470900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51047-0900
Alias/AKA: 0510470900
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 9
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51047-0900 RoHS compliant?
Yes, 51047-0900 is RoHS compliant.
What is the lead time for 51047-0900?
The standard lead time for 51047-0900 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,021
Ships today, if you order in
Minimum Order Quantity:
1000
16 Weeks can ship 2/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2142
2,000
$0.2122
4,000
$0.2081
7,000
$0.2040
30,000
$0.1856
80,000 +
$0.1622
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!