Image is representational - see mfr. specs

51047-0200

Molex / Waldom

Conn Housing M 2 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing M 2 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
Search Keywords: 510470200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51047-0200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78,910
Ships today, if you order in
Minimum Order Quantity:
1000
16 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1360
3,300
$0.1175
6,500
$0.1108
12,900
$0.1073
100,000 +
$0.1070
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!