- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51036-0300
Molex / Waldom
51036-0300
Conn Housing RCP 3 POS 4mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing RCP 3 POS 4mm Crimp ST Cable Mount Bag
Search Keywords: 510360300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51036-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51036-0300 RoHS compliant?
Yes, 51036-0300 is RoHS compliant.
What is the lead time for 51036-0300?
The standard lead time for 51036-0300 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,954
Can Ship immediately
Minimum Order Quantity:
550
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
550
$0.1591
2,800
$0.1422
5,500
$0.1373
11,000
$0.1366
20,000 +
$0.1363
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT