- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51035-1500
51035-1500
Molex / Waldom
Conn Housing RCP 15 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 15 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 510351500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51035-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
850
Price (USD)
Qty
Unit Price
850
$0.0765
4,500
$0.0694
9,700 +
$0.0643
Click for Quote
Log in
to unlock special pricing