- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51035-0700
51035-0700
Molex / Waldom
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Natural Bag
Search Keywords: 510350700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51035-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:7
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,783
Can Ship immediately
Minimum Order Quantity:
1000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
350
$0.205
1,600
$0.201
3,200
$0.198
6,400
$0.194
15,000 +
$0.177
Click for Quote
Log in
to unlock special pricing