Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51035-0600

Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 510350600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51035-0600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 6
Maximum Voltage Rating: 2503494V
Maximum Current Rating: 4/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51035-0600 RoHS compliant?
Yes, 51035-0600 is RoHS compliant.
What is the lead time for 51035-0600?
The standard lead time for 51035-0600 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,619
Ships today, if you order in
Minimum Order Quantity:
1000
40 Weeks can ship 8/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2009
2,000
$0.1989
4,000
$0.1948
7,000
$0.1907
20,000
$0.1744
40,000 +
$0.1520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!