- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51030-0230
51030-0230
Molex / Waldom
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL Bag
Search Keywords: 510300230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51030-0230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,627
Ships today, if you order in
Minimum Order Quantity:
834
Price (USD)
Qty
Unit Price
834
$0.0755
9,000
$0.0714
19,000
$0.0683
48,000
$0.0653
148,000 +
$0.0632
Click for Quote
Log in
to unlock special pricing