Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51022-0300

Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 3 POS 1.25mm Crimp ST Cable Mount Bag
Search Keywords: 510220300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51022-0300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51022-0300 discontinued?
Yes, 51022-0300 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 51022-0300 RoHS compliant?
Yes, 51022-0300 is RoHS compliant.
What is the lead time for 51022-0300?
The standard lead time for 51022-0300 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98,629
Ships today, if you order in
Minimum Order Quantity:
610
ADD TO CART
Price (USD)
Qty
Unit Price
610
$0.1020
7,000
$0.0989
14,000
$0.0938
35,000
$0.0887
108,000 +
$0.0867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!