Image is representational - see mfr. specs

51022-0200

Molex / Waldom

Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount Bag
Search Keywords: 510220200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51022-0200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 633
Ships today, if you order in You may purchase all in-stock quantity of 633
Stock lot only:
633
Minimum Order Quantity:
667
17 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1032
667
$0.0938
7,000
$0.0887
15,000
$0.0857
38,000
$0.0836
118,000 +
$0.0796
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!