- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 51021-8602
Molex / Waldom
51021-8602
Connector Housing Receptacle - 2 Position - 1.25mm Pitch - Crimp - Straight - Panel Mount - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Housing Receptacle - 2 Position - 1.25mm Pitch - Crimp - Straight - Panel Mount - Black.
Search Keywords: 510218602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51021-8602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 51021-8602 RoHS compliant?
Yes, 51021-8602 is RoHS compliant.
What is the lead time for 51021-8602?
The standard lead time for 51021-8602 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201,006
Ships today, if you order in
Minimum Order Quantity:
2273
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2,273
$0.0269
24,000
$0.0258
50,000
$0.0246
131,000
$0.0235
406,000 +
$0.0230
Click for Quote
Log in
to unlock special pricing