- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51021-1500
Molex / Waldom
51021-1500
Conn Housing F 15 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing F 15 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
Search Keywords: 510211500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51021-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 51021-1500 RoHS compliant?
Yes, 51021-1500 is RoHS compliant.
What is the lead time for 51021-1500?
The standard lead time for 51021-1500 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362,823
Can Ship immediately
Minimum Order Quantity:
400
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.2556
400
$0.2324
1,900
$0.2158
3,700
$0.2015
7,300
$0.1878
50,000
$0.1834
120,000
$0.1829
300,000 +
$0.1825
Click for Quote
Log in
to unlock special pricing