- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51021-1300
Molex / Waldom
51021-1300
Conn Housing F 13 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 13 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
Search Keywords: 510211300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51021-1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:13
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 51021-1300 RoHS compliant?
Yes, 51021-1300 is RoHS compliant.
What is the lead time for 51021-1300?
The standard lead time for 51021-1300 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
347,315
Ships today, if you order in
Minimum Order Quantity:
350
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
350
$0.2721
1,700
$0.2513
3,300
$0.2355
6,500
$0.2214
50,000
$0.2170
120,000
$0.2164
300,000 +
$0.2158
Click for Quote
Log in
to unlock special pricing