Available Replacements
代替パッケージ
51021-1000 51021-1000 Molex / Waldom
51021-1000

Molex / Waldom

In Stock: 63,231

Minimum Order: 1,064

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51021-1000-P

51021-1000 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
51021-1000 - Packaged 10 per bag
Search Keywords: 510211000P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51021-1000-P
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 125 V
Maximum Current Rating: 0.8/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51021-1000-P RoHS compliant?
Yes, 51021-1000-P is RoHS compliant.
What is the lead time for 51021-1000-P?
The standard lead time for 51021-1000-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
10
10 Weeks can ship 1/11/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!