- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51021-1000
Molex / Waldom
51021-1000
Conn Housing F 10 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
Search Keywords: 510211000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51021-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:0.8/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 51021-1000 RoHS compliant?
Yes, 51021-1000 is RoHS compliant.
What is the lead time for 51021-1000?
The standard lead time for 51021-1000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,231
Can Ship immediately
Minimum Order Quantity:
600
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
600
$0.1138
2,900
$0.1030
5,800
$0.0990
11,500
$0.0946
80,000
$0.0944
160,000 +
$0.0940
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT