- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51021-0400
Molex / Waldom
51021-0400
Conn Housing F 4 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing F 4 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
Search Keywords: 510210400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51021-0400
-
Alias/AKA:0510210400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 51021-0400 RoHS compliant?
Yes, 51021-0400 is RoHS compliant.
What is the lead time for 51021-0400?
The standard lead time for 51021-0400 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
472,470
Can Ship immediately
Minimum Order Quantity:
550
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
550
$0.1592
2,700
$0.1468
5,300
$0.1451
10,600
$0.1447
150,000 +
$0.1444
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT