- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51021-0201
51021-0201
Molex / Waldom
PicoBlade Receptacle Housing - 2 Pole - 0.049" (1.25mm) Pitch - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PicoBlade Receptacle Housing - 2 Pole - 0.049" (1.25mm) Pitch - Black.
Search Keywords: 510210201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51021-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,399
Can Ship immediately
Minimum Order Quantity:
725
Price (USD)
Qty
Unit Price
725
$0.0857
8,000
$0.0816
16,000
$0.0785
41,000
$0.0765
128,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing