Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51021-0200

Conn Housing F 2 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 2 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
Search Keywords: 510210200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51021-0200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51021-0200 RoHS compliant?
Yes, 51021-0200 is RoHS compliant.
What is the lead time for 51021-0200?
The standard lead time for 51021-0200 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129,409
Ships today, if you order in
Minimum Order Quantity:
2000
10 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0768
2,000
$0.0698
6,000
$0.0667
12,000
$0.0647
25,000
$0.0644
200,000
$0.0642
400,000 +
$0.0641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!