- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51015-1200
51015-1200
Molex / Waldom
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Bag
Search Keywords: 510151200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51015-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,934
Ships today, if you order in
Minimum Order Quantity:
820
Price (USD)
Qty
Unit Price
820
$0.0765
9,000
$0.0734
18,000
$0.0694
47,000
$0.0673
145,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing