- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51006-0300
51006-0300
Molex / Waldom
Conn Housing M 3 POS 2mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 3 POS 2mm Crimp ST Cable Mount Bag
Search Keywords: 510060300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51006-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$0.1678
1,000
$0.1502
2,500
$0.1487
5,000
$0.1417
7,500
$0.1346
25,000
$0.1333
50,000
$0.1319
100,000 +
$0.1306
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT