Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51005-0200

Conn Housing F 2 POS 2mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 2 POS 2mm Crimp ST Cable Mount Bag
Search Keywords: 510050200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51005-0200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51005-0200 discontinued?
Yes, 51005-0200 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 51005-0200 RoHS compliant?
Yes, 51005-0200 is RoHS compliant.
What is the lead time for 51005-0200?
The standard lead time for 51005-0200 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 276,099
Can Ship immediately
Minimum Order Quantity:
550
ADD TO CART
Price (USD)
Qty
Unit Price
550
$0.110
6,000
$0.106
13,000
$0.101
32,000
$0.098
98,000 +
$0.094
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!