Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51004-1400

Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Search Keywords: 510041400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51004-1400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 14
Maximum Voltage Rating: 125,125 VDC|VAC
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51004-1400 discontinued?
Yes, 51004-1400 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 51004-1400 RoHS compliant?
Yes, 51004-1400 is RoHS compliant.
What is the lead time for 51004-1400?
The standard lead time for 51004-1400 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96,360
Ships today, if you order in
Minimum Order Quantity:
157
ADD TO CART
Price (USD)
Qty
Unit Price
157
$0.3988
2,000
$0.3754
4,000
$0.3631
10,000
$0.3448
29,000 +
$0.3305
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!