Image is representational - see mfr. specs

51004-0800

Molex / Waldom

Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Search Keywords: 510040800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51004-0800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,708
Ships today, if you order in
Minimum Order Quantity:
1191
ADD TO CART
Price (USD)
Qty
Unit Price
1,191
$0.0517
8,000
$0.0494
26,000
$0.0471
66,000
$0.0460
209,000 +
$0.0437
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!