- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-84-2120
50-84-2120
Molex / Waldom
Conn Housing F 12 POS Crimp ST Panel Mount MLX™ Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing F 12 POS Crimp ST Panel Mount MLX™ Carton
Search Keywords: 50842120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-84-2120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,099
Ships today, if you order in
Minimum Order Quantity:
75
37 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
75
$0.8976
400
$0.8772
750
$0.8670
1,500
$0.8568
3,500
$0.7650
8,000
$0.6834
20,000 +
$0.6528
Click for Quote
Log in
to unlock special pricing