Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-84-2092

Conn Housing RCP 9 POS Crimp ST Cable Mount MLX™ Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn Housing RCP 9 POS Crimp ST Cable Mount MLX™ Carton
Search Keywords: 50842092
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    50-84-2092
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-84-2092 RoHS compliant?
Yes, 50-84-2092 is RoHS compliant.
What is the lead time for 50-84-2092?
The standard lead time for 50-84-2092 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 421
Can Ship immediately
Minimum Order Quantity:
218
30 Weeks can ship 5/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
218
$0.5814
1,200
$0.5712
2,400 +
$0.5406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!