- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-84-2042
50-84-2042
Molex / Waldom
Conn Housing RCP 4 POS Crimp ST Panel Mount MLX™ Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 4 POS Crimp ST Panel Mount MLX™ Carton
Search Keywords: 50842042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-84-2042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,171
Can Ship immediately
Minimum Order Quantity:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.3222
1,100
$0.3062
2,200
$0.2858
4,400
$0.2790
7,200
$0.2776
16,000
$0.2762
40,000 +
$0.2748
Click for Quote
Log in
to unlock special pricing