- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-84-2040
50-84-2040
Molex / Waldom
Conn Housing RCP 4 POS Crimp ST Panel Mount MLX™ Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 4 POS Crimp ST Panel Mount MLX™ Carton
Search Keywords: 50842040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-84-2040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,165
Ships today, if you order in
Minimum Order Quantity:
200
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
200
$0.4240
1,700
$0.3700
3,400
$0.3682
8,400 +
$0.3673
Click for Quote
Log in
to unlock special pricing