Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-84-2032

Conn Housing RCP 3 POS Crimp ST Cable Mount MLX™ Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn Housing RCP 3 POS Crimp ST Cable Mount MLX™ Carton
Search Keywords: 50842032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50-84-2032
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-84-2032 RoHS compliant?
Yes, 50-84-2032 is RoHS compliant.
What is the lead time for 50-84-2032?
The standard lead time for 50-84-2032 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 300
Stock lot only:
1
Minimum Order Quantity:
300
37 Weeks can ship 7/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3405
300
$0.3095
1,500
$0.2916
2,900
$0.2834
5,900
$0.2780
10,500
$0.2773
30,000
$0.2766
75,000 +
$0.2759
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!