- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-84-2022
Molex / Waldom
50-84-2022
Conn Housing F 2 POS Crimp ST Cable Mount MLX™ Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing F 2 POS Crimp ST Cable Mount MLX™ Carton
Search Keywords: 50842022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-84-2022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 50-84-2022 RoHS compliant?
Yes, 50-84-2022 is RoHS compliant.
What is the lead time for 50-84-2022?
The standard lead time for 50-84-2022 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,896
Ships today, if you order in
Minimum Order Quantity:
350
36 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
350
$0.1928
1,800
$0.1897
3,600
$0.1846
7,300
$0.1826
12,000
$0.1785
30,000
$0.1561
75,000 +
$0.1520
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT