Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
50-84-2020 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

50-84-2020

Molex / Waldom

Conn Housing F 2 POS Crimp ST Cable Mount MLX™ Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 2 POS Crimp ST Cable Mount MLX™ Carton
Search Keywords: 50842020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    50-84-2020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,477
Can Ship immediately
Minimum Order:
550
37 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
550
$0.1326
3,000
$0.1142
6,100
$0.1091
10,000 +
$0.1010
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5