Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-84-2010

Conn Housing F 1 POS Crimp ST Cable Mount MLX™ Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Conn Housing F 1 POS Crimp ST Cable Mount MLX™ Carton
Search Keywords: 50842010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50-84-2010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 1
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-84-2010 RoHS compliant?
Yes, 50-84-2010 is RoHS compliant.
What is the lead time for 50-84-2010?
The standard lead time for 50-84-2010 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately You may purchase all in-stock quantity of 91
Stock lot only:
91
Minimum Order Quantity:
300
28 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3548
300
$0.3225
1,400
$0.2947
2,900
$0.2770
5,800
$0.2737
16,000
$0.2730
40,000
$0.2723
100,000 +
$0.2716
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!