- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-84-1125
50-84-1125
Molex / Waldom
Conn Housing PL 12 POS Crimp ST Cable Mount MLX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 12 POS Crimp ST Cable Mount MLX™ Bag
Search Keywords: 50841125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-84-1125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
150
$0.5814
600
$0.5712
2,400
$0.5406
4,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT