- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-84-1065
Molex / Waldom
50-84-1065
Conn Housing M 6 POS Crimp ST Cable Mount MLX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 6 POS Crimp ST Cable Mount MLX™ Bag
Search Keywords: 50841065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-84-1065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 50-84-1065 RoHS compliant?
Yes, 50-84-1065 is RoHS compliant.
What is the lead time for 50-84-1065?
The standard lead time for 50-84-1065 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,021
Can Ship immediately
Minimum Order Quantity:
200
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
200
$0.309
1,100
$0.304
2,200
$0.299
4,300
$0.291
6,000
$0.286
12,000
$0.252
30,000 +
$0.243
Click for Quote
Log in
to unlock special pricing