Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-84-1010

Conn Housing M 1 POS Crimp ST Cable Mount MLX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 1 POS Crimp ST Cable Mount MLX™ Bag
Search Keywords: 50841010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50-84-1010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 1
Maximum Voltage Rating: 600 V
Maximum Current Rating: 13.5 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-84-1010 RoHS compliant?
Yes, 50-84-1010 is RoHS compliant.
What is the lead time for 50-84-1010?
The standard lead time for 50-84-1010 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 566,384
Can Ship immediately
Minimum Order Quantity:
4000
28 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0498
20,000
$0.0478
28,000
$0.0477
80,000
$0.0476
400,000 +
$0.0474
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!