- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50837-8100
50837-8100
Molex / Waldom
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Lock™ Bag
Search Keywords: 508378100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50837-8100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,014
Can Ship immediately
Minimum Order Quantity:
750
Price (USD)
Qty
Unit Price
750
$0.0877
3,700
$0.0847
15,400
$0.0806
40,400
$0.0775
125,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing