- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50837-8000
50837-8000
Molex / Waldom
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Lock™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Lock™ Reel
Search Keywords: 508378000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50837-8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
11000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11000
Order Increment:
11000
40 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
11,000
$0.0420
22,000
$0.0407
66,000
$0.0395
165,000
$0.0346
803,000 +
$0.0309
Click for Quote
Log in
to unlock special pricing