- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50802-9101
50802-9101
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-28AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-28AWG Bag
Search Keywords: 508029101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50802-9101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,461
Can Ship immediately
Minimum Order Quantity:
1563
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.0531
1,563
$0.0483
7,813
$0.0460
31,250
$0.0437
78,125
$0.0425
234,375 +
$0.0402
Click for Quote
Log in
to unlock special pricing