- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50802-9001-C
50802-9001-C
Molex / Waldom
50802-9001 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
50802-9001 - Packaged 100 per bag
Search Keywords: 508029001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50802-9001-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
100
9 Weeks
can ship
8/6/26