- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50802-9001
50802-9001
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-28AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-28AWG Reel
Search Keywords: 508029001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50802-9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0435
30,000
$0.0394
50,000
$0.0356
100,000
$0.0343
150,000
$0.0329
250,000
$0.0324
500,000 +
$0.0319
Click for Quote
Log in
to unlock special pricing