Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50753-8041

Contact SKT Crimp ST Cable Mount 30-32AWG PanelMate™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 30-32AWG PanelMate™ Reel
Search Keywords: 507538041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50753-8041
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 25000
Contact Type: Signal
Gender: SKT
Wire Size: 30-32 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50753-8041 discontinued?
Yes, 50753-8041 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 50753-8041 RoHS compliant?
Yes, 50753-8041 is RoHS compliant.
What is the lead time for 50753-8041?
The standard lead time for 50753-8041 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325,235
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
25000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0481
25,000
$0.0437
50,000
$0.0425
125,000
$0.0414
350,000 +
$0.0379
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!