- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50695-8000
50695-8000
Molex / Waldom
Contact SKT Crimp ST Cable Mount Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount Reel
Search Keywords: 506958000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50695-8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0951
8,000
$0.0917
12,000
$0.0879
28,000
$0.0842
52,000
$0.0738
100,000
$0.0660
152,000
$0.0650
252,000 +
$0.0640
Click for Quote
Log in
to unlock special pricing