- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-65-0215
50-65-0215
Molex / Waldom
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 15 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50650215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-65-0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Can Ship immediately
Minimum Order Quantity:
55
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
55
$1.2800
300
$1.2400
550
$1.2300
1,000
$1.1700
2,000
$1.0300
5,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing