Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-65-0205

Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50650205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50-65-0205
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 5
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-65-0205 RoHS compliant?
Yes, 50-65-0205 is RoHS compliant.
What is the lead time for 50-65-0205?
The standard lead time for 50-65-0205 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,573
Can Ship immediately
Minimum Order Quantity:
136
16 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
136
$1.4400
400
$1.2600
750
$1.1400
1,500
$1.0500
1,800
$0.9812
4,000
$0.9088
10,000 +
$0.9058
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!