- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-65-0204
50-65-0204
Molex / Waldom
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50650204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-65-0204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,467
Can Ship immediately
Minimum Order Quantity:
75
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
75
$0.9180
400
$0.9078
750
$0.8772
1,500
$0.8670
2,000 +
$0.8568
Click for Quote
Log in
to unlock special pricing