- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 50-65-0050
50-65-0050
Molex / Waldom
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50650050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-65-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,900
Can Ship immediately
Minimum Order Quantity:
15
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$4.74
70
$4.64
150
$4.56
300
$4.38
800
$3.84
2,000
$3.73
4,000 +
$3.51
Click for Quote
Log in
to unlock special pricing