- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50639-8028
50639-8028
Molex / Waldom
Contact PIN Crimp ST Cable Mount 22-28AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG Reel
Search Keywords: 506398028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50639-8028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
13000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
39000
Order Increment:
13000
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
39,000
$0.407
91,000
$0.356
208,000 +
$0.348
Click for Quote
Log in
to unlock special pricing