- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50597-8000
50597-8000
Molex / Waldom
Contact SKT Crimp ST Cable Mount 16-22AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 16-22AWG Reel
Search Keywords: 505978000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50597-8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0592
6,000
$0.0581
12,000
$0.0571
24,000
$0.0541
45,000 +
$0.0530
Click for Quote
Log in
to unlock special pricing