Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-57-9707

Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579707
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50-57-9707
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 7
Maximum Voltage Rating: 250 V
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-57-9707 RoHS compliant?
Yes, 50-57-9707 is RoHS compliant.
What is the lead time for 50-57-9707?
The standard lead time for 50-57-9707 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,341
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3652
1,000
$0.3590
2,000
$0.3509
4,000 +
$0.3448
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!