Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50-57-9704

Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount SL™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 50579704
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50-57-9704
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 250 V
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50-57-9704 RoHS compliant?
Yes, 50-57-9704 is RoHS compliant.
What is the lead time for 50-57-9704?
The standard lead time for 50-57-9704 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 262
Can Ship immediately You may purchase all in-stock quantity of 262
Stock lot only:
262
Minimum Order Quantity:
500
21 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2519
500
$0.2290
1,500
$0.2250
3,000
$0.2220
6,000 +
$0.2180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!